TPA6204A1 audio amplifier evaluation module
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Laptop
- Notebook
- Personal Digital Assistant
- Wireless Headset
Description
- TPA6204A1 audio amplifier evaluation module. TPA6204A1 is a 1.7-W mono fully differential amplifier designed to drive a speaker with at least 8-Ohm impedance while consuming less than 20mm2 total board space. The device operates from 2.5V to 5.5V while consuming only 4mA of quiescent current. The TPA6204A1 is available in a space-saving 3mm x 3mm QFN (Quad Flat No Lead) package. Features like 80-dB improved RF rectification immunity, and small PCB area makes the TPA6204A1 ideal for wireless handsets. The fast start-up time of less than 1ms is great for PDA applications
Caractéristiques principales
-
Number of Channels1
-
Output Power1.7 W
-
Amplifier TypeClass-AB
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPA6204A1DRB | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.7W Class-AB 8-Pin VSON EP Tube | Ajouter au panier | |
|
TPA6204A1DRBR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.7W Class-AB 8-Pin VSON EP T/R | Ajouter au panier | |
|
TPA6204A1DRBG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.7W Class-AB 8-Pin VSON EP Tube | Ajouter au panier | |
|
TPA6204A1DRBRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.7W Class-AB 8-Pin VSON EP T/R | Ajouter au panier |