TPS54310EVM, 3-A Externally Compensated SWIFT Regulator EVM
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Broadband Access
- FPGA Solutions
- Laptop
- Notebook
- Optical Networking
- Processor Power Management
- Wired Networking
Description
- TPS54310EVM kit allows the designer to easily evaluate the TPS54310 synchronous buck DC/DC converter with integrated 3A continuous power MOSFETs. The input range is 3-6V and the output voltage is adjustable down to 0.9V (module present to 3.3V). Other voltages are possible by changing a resistor divider. The TPS54310 is ideal for regulating the voltage in point of load applications from a 3.3V or 5V rail for high current DSPs, FPGA, ASICs and microcontrollers. Please see the TPS54310EVM User's Guide (sllu037) document for more information
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 6 V
-
Output Voltage3.3 V
-
Output Current0 to 3 A
-
Efficiency93 %
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54310PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 20-Pin HTSSOP EP T/R | Ajouter au panier | |
|
TPS54310PWPRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 20-Pin HTSSOP EP T/R | Ajouter au panier |