TPS54428EVM-052 Evaluation Module for TPS54428 4-A, SWIFT Regulator, Synchronous Step-Down Converter with Auto-Skip Eco-Mode
Using Part
Vignette
1 / 1
Pour les produits finaux
- Home Networking
- Set-Top Box
Description
- TPS54428EVM-052 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS54428 Synchronous Step-Down DC-DC Converter with Eco-Mode. The EVM operates from a 4.5V to 18V input and provides a 1.05V output at up to 4A. The main control loop for the EVM uses D-CAP2 mode control, which provides a very fast transient response with no external components. An integrated Auto-Skip Eco mode function provides higher efficiency at light load
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage1.05 V
-
Output Current0 to 4 A
-
Efficiency88 %
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54428DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOIC EP T/R | Ajouter au panier | |
|
TPS54428DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOIC EP Tube | Ajouter au panier |