TPS54560EVM-515, Evaluation Board using TPS54560, 60 V Input, 5 A, Step-Down DC-DC Converter with Eco-Mode
Using Part
Vignette
1 / 2
Pour les produits finaux
- Battery Charger
- Industrial Automation HMI
- In-Vehicle Networking Gateway
- Motion Motor Control
- Power Management
Description
- TPS54560EVM-515, Evaluation Board is a fully assembled and tested circuit for evaluating the TPS54560 Step-Down DC/DC Converter. The EVM operates from a 7V to 60V input (12V nominal) and vides a 5.0V output at 5A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7 to 60 V
-
Output Voltage5 V
-
Output Current5 A
-
Efficiency91.5 %
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54560DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.8V to 58.8V 5A 8-Pin HSOIC EP Tube | Ajouter au panier | |
|
TPS54560DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.8V to 58.8V 5A 8-Pin HSOIC EP T/R | Ajouter au panier |