TPS55340EVM-148, Evaluation Module using TPS55340 DC/DC step-up Boost Regulator and Flyback topology
Using Part
Vignette
1 / 2
Pour les produits finaux
- ADSL Modem
- Boost Converter
- Fly-Back Converter
- Industrial
- Portable
- Power Supplies
- Tablet
Description
- TPS55340EVM-148, Evaluation Module using TPS55340 DC/DC Regulator is used typically in a boost topology, however this EVM demonstrates it in a flyback topology. This evaluation module demonstrates the performance of the TPS55340 in an example application and can accommodate evaluation of other flyback applications supported by the TPS55340. The switching frequency is externally set at a nominal 350kHz. The 40V, 5A, low-side MOSFET is incorporated inside the TPS55340 package along with the gate-drive circuitry
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage8 to 24 V
-
Output Voltage5 V
-
Output Current2.5 A
-
Efficiency87.9 %
-
TopologyBoost|Flyback
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | Ajouter au panier | |
|
TLV431CDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
TPS55340RTER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 16-Pin WQFN EP T/R | Ajouter au panier | |
|
TPS55340RTET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 16-Pin WQFN EP T/R | Ajouter au panier |