TPS60400EVM-178 is a evaluation tool for the TPS6040x family of SOT23-5 inverting charge pumps
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Instrumentation and Measurement
- Portable
- Portable Medical Instrumentation
Description
- TPS60400EVM-178 is a evaluation tool for the TPS6040x family of SOT23-5 inverting charge pumps. These devices generate an unregulated negative output voltage from an input voltage in the range of 1.6 V to 5.5 V with an output current of up to 60 mA. Need for use: the EVM does not contain any components. The PCB therefore first has to be populated with the appropriate components. A description of different applications that can be tested using the EVM can be found in the TPS60400EVM users guide. Samples of the TPS6040x family can be ordered over the web
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5 V
-
Output Voltage-3.6 to -10 V
-
Output Current0.06 A
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431ACDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
TLV431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
TPS60400DBVTG4 | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
TPS60400DBVR | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
TPS60400DBVT | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
TPS60400DBVRG4 | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | Ajouter au panier |