TPS61040EVM-001, High-efficiency boost converter for LCD bias supply
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Cellular Phone
- Digital Still Camera (DSC)
- Internet Radio Player
- LCD Backlighting
- Personal Digital Assistant
Description
- TPS61040EVM-001 is an evaluation tool for the SOT-23 TPS61040 inductive boost converter which can supply voltages up to 28V from input voltages in the range of 1.8V to 6V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 5 V
-
Output Voltage18 V
-
Output Current0.005 to 0.02 A
-
Efficiency88.5 %
-
TopologyBoost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61040DBVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 5-Pin SOT-23 T/R | Ajouter au panier | |
|
TPS61040DBV | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 0.4A 5-Pin SOT-23 T/R | Ajouter au panier |