TPS61097-50EVM-498, Evaluation Board using TPS61097 Low Input Voltage Synchronous Boost Converter with Bypass Switch
Using Part
Vignette
1 / 1
Pour les produits finaux
- Fuel Cell
- LED Lighting
- Li-Ion Battery Pack
- Medical and Healthcare
- Mobile Internet Device
- Personal Digital Assistant
- Solar Cell
Description
- TPS61097-50EVM-498, Evaluation Board using TPS61097 Low Input Voltage Synchronous Boost Converter with Bypass Switch. The input voltage range of the TPS61097 is 0.9 V to 5.5 V, allowing the device to operate from one-cell to three-cell battery configurations in addition to a single-cell Li-ion battery
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage9 to 5.5 V
-
Output Voltage4.85 to 5.15 V
-
Output Current0.22 A
-
Efficiency95 %
-
TopologyBoost