TPS61162A Typical Application (1-wire digital interface enabled, PWM pin can be used to enable or disable the IC)
Using Part
Vignette
1 / 1
Pour les produits finaux
- GPS Receivers
- LCD Backlighting
- Personal Digital Assistant
- Portable Computers
- Smart Phone
Description
- TPS61162A Typical Application (1-wire digital interface enabled, PWM pin can be used to enable or disable the IC). The TPS61162A and TPS61163A are dual-channel WLED drivers which provide highly integrated solutions for single-cell Li-ion battery powered smart phone backlight. The devices have a built-in high efficiency boost regulator with integrated 1.5A, 40V power MOSFET and support as low as 2.7V input voltage
Caractéristiques principales
-
Input Voltage2.7 to 6.5 V
-
Output Voltage40 V
-
Output Current1.5 A
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61162AYFFR | Texas Instruments | LED Drivers | LED Driver 20 Segment 9-Pin DSBGA T/R | Ajouter au panier |