TPS61170EVM-316 facilitates evaluation of the TPS61170 1.2A High Voltage Boost Converter in a SEPIC configuration
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- ADSL Modem
- Boost Converter
- Buck-Boost Converter
Description
- TPS61170EVM-316 facilitates evaluation of the TPS61170 1.2A High Voltage Boost Converter in a SEPIC configuration. This EVM contains the TPS61170 high-efficiency boost converter that is configured in a SEPIC topology to provide a regulated 12-V output voltage from an input voltage ranging from 9 V to 15 V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage9 to 15 V
-
Output Voltage11.7 to 12.5 V
-
Output Current0.42 A
-
Efficiency90 %
-
TopologyBoost
Pièces en vedette (8)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61170DRVR-S | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R | Ajouter au panier | |
|
TPS61170DRVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R | Ajouter au panier | |
|
TPS61170DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R | Ajouter au panier | |
|
TPS61170DRVR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R | Ajouter au panier | |
|
TPS61170DRVT-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R | Ajouter au panier | |
|
TPS61170DRVTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 0.3A 6-Pin WSON EP T/R | Ajouter au panier | |
|
TPS61170DRVT-911365501 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R | Ajouter au panier | |
|
TPS61170DRVRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 0.3A 6-Pin WSON EP T/R | Ajouter au panier |