TPS62120EVM-640 evaluation module for TPS62120, High-input voltage step-down converter
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Battery Management
- Energy harvesting
- Industrial Process Measurement and Control
Description
- TPS62120EVM-640 is a fully assembled and tested platform for evaluating the operation and performance of the TPS62120 converter. The TPS62120EVM-640 has an input voltage range from 2.0 V up to 15 V, and the output voltage is adjustable with an external feedback divider network in the range of 1.2 V to 5.5 V. The maximum output current of the EVM circuit is 75 mA
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2 to 15 V
-
Output Voltage1.2 to 5.5 V
-
Output Current0.075 A
-
Efficiency95 %
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS62120DCNT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 15V Synchronous Step Down Single-Out 1.2V to 5.5V 0.075A 8-Pin SOT-23 T/R | Ajouter au panier | |
|
TPS62120DCNR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 15V Synchronous Step Down Single-Out 1.2V to 5.5V 0.075A 8-Pin SOT-23 T/R | Ajouter au panier |