TPS74401EVM-118, Evaluation Module for TPS74401 LDO Linear Regulator
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- FPGA Solutions
- Power Supplies
- Processor Power Management
Description
- TPS74401EVM-118, Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TPS74401 LDO linear regulator. The EVM uses the TPS74401, 3A linear regulator with programmable soft-start and integrated power good (PG)
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.32 to 5.25 V
-
Output Voltage1.18 to 1.22 V
-
Output Current3 A
-
TopologyLDO
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS74401RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin VQFN EP T/R | Ajouter au panier | |
|
TPS74401RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin VQFN EP T/R | Ajouter au panier | |
|
TPS74401RGW | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.796V to 3.6V 3A 20-Pin VQFN EP | Ajouter au panier |