TPS92602EVM, Evaluation Module using TPS92602, 2-Channel High Side Current Sense LED Driver
Using Part
Vignette
1 / 2
Pour les produits finaux
- Automotive HID lighting Ballast
- Automotive Lighting
- High-Brightness LED Driver
Description
- TPS92602EVM, Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92602-Q1 2-channel high side current sense DCDC MOSFET controller. The TPS92602-Q1 is designed to drive automotive high-brightness light emitting diodes (LEDs) and features a wide input voltage range (4.5 V to 40 V), High-Side Current Sense, a precision reference, switching frequency synchronization analog dimming, PWM dimming, and full diagnostics including High-Side current (LED Current) available as analog output, open-LED / short to GND detection, and shorted output protection
Caractéristiques principales
-
Input Voltage5.86 to 40 V
-
Output Voltage27.4 V
-
Output Current0.5 A
-
Number of Derived Elements10
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS7A6650QDGNRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin HVSSOP EP T/R | Ajouter au panier |