TRK-KEA64, Kinetis KEA64 StarterTRAK MCU with 256B EEPROM
Using Part
Vignette
1 / 5
Description
- TRK-KEA64, Kinetis KEA64 StarterTRAK MCU with 256B EEPROM. The TRK-KEA64 development platform is built on Kinetis EA series 32-bit ARM-based MCUs and includes a 64KB flash device and targets body applications. These scalable and low-power devices are supported by a broad enablement ecosystem that includes software drivers, operating systems, example codes and application notes to help you quickly implement your designs
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameKinetis KEA64
-
Core ProcessorARM Cortex-M0
-
PlatformStarterTRAK
Pièces en vedette (8)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ALS-PT19-315C/L177/TR8 | EVERLIGHT Electronics Co., Ltd | Ambient Light Sensors | Light to Current Ambient Light Sensor Digital 3.3V/5V 2-Pin SMD T/R | Ajouter au panier | |
|
L78M05CDT-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | Ajouter au panier | |
|
MC33662LEF | NXP Semiconductors | Controller Area Network - CAN Transceivers | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 8-Pin SOIC N Tube Automotive AEC-Q100 | Ajouter au panier | |
|
74LVCH1T45GM,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | Ajouter au panier | |
|
MK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | Ajouter au panier | |
|
ALS-PT19-315C/L177/TR8(ARW) | EVERLIGHT Electronics Co., Ltd | Ambient Light Sensors | Light to Current Ambient Light Sensor Digital 3.3V/5V 2-Pin SMD T/R | Ajouter au panier | |
|
NTSX2102GU8H | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin XQFN T/R | Ajouter au panier | |
|
NXP | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin XQFN T/R | Ajouter au panier |