TSW3085EVM, TSW3085 Evaluation Module
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Instrumentation and Measurement
Description
- TSW3085EVM, TSW3085 Evaluation Module the TSW3085 Evaluation Module is a circuit board that allows system designers to evaluate the combined performance of ' transmit signal chain with the LMK04806B (formally National Semiconductor) low noise clock generator/jitter cleaner for ease of use as a complete RF transmit solution the TSW3085EVM includes the LMK04806B for clocking the DAC3482 digital-to-analog converter (DAC), as well as a TRF3705 for up-converting the I/Q output from the DACs to an RF carrier
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LMK04806BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | Ajouter au panier | |
|
LMK04806BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | Ajouter au panier | |
|
LMK04806BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | Ajouter au panier | |
|
LMK04806BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | Ajouter au panier | |
|
LMK04806BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | Ajouter au panier | |
|
LMK04806BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | Ajouter au panier |