TWR-S12G64, Development Tower System Module for MC9S12GN32 Ultra Reliable 16-bit MCU Tower System Module for automotive applications
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Automotive and Transportation
Description
- TWR-S12G64, Development Tower System Module for MC9S12GN32 Ultra Reliable 16-bit MCU Tower System Module. The TWR-S12G64 is a demonstration board for the MC9S12G64 automotive 16-bit MCUs. An integrated open-source BDM, software tools and examples provided with the development board make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. The TWR-S12G64 operates as a Standalone debug tool and can also be combined and used as part of the modular Tower System development platform
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameS12
-
Core ProcessorHCS12
-
PlatformTower System
Pièces en vedette (16)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
74LVC1T45GM-Q100X | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin XSON T/R | Ajouter au panier | |
|
L78M05CDT-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | Ajouter au panier | |
|
74LVC1T45GM,115 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | Ajouter au panier | |
|
74LVC1T45GN,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | Ajouter au panier | |
|
MAX3387ECUG+ | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube | Ajouter au panier | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | Ajouter au panier | |
|
74LVC1T45GW-Q100 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin TSSOP T/R | Ajouter au panier | |
|
MAX3387EEUG+T | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP T/R | Ajouter au panier | |
|
MAX3387EEUG+ | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube | Ajouter au panier | |
|
74LVC1T45GM,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | Ajouter au panier | |
|
74LVC1T45GW-Q100H | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin TSSOP T/R | Ajouter au panier | |
|
MAX3387ECUG+T | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP T/R | Ajouter au panier |