Typical (Adjustable version) Application for STLQ50C-R 50mA, 3uA Supply Current Low-Drop Linear Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Backup Power
- Battery Powered Equipment
- Electronic Sensor
- Microcontroller Power Supply
- Portable
Description
- Typical (Adjustable version) Application for STLQ50C-R 50mA, 3uA Supply Current Low-Drop Linear Regulator. The STLQ50 is a BiCMOS linear regulator specifically designed for operating in environments where very low power consumption is required. Its very low quiescent current (3 uA) results in extended battery life, making the device suitable for applications which have very long standby time
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
STLQ50C-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.222V to 11V 0.05A 5-Pin SOT-323 T/R | Ajouter au panier |