Typical Application as SEPIC converter (SEPIC converters can provide output voltage higher or lower than the input voltage) for A8501, 4-Channel x 100 mA WLED/RGB Driver with Output Disconnect
Using Part
Vignette
1 / 1
Pour les produits finaux
- Backlighting
- Camera Displays
- DVD Player
- GPS Navigation
- Infotainment
- LCD Display
Description
- Typical Application as SEPIC converter (SEPIC converters can provide output voltage higher or lower than the input voltage) for A8501, 4-Channel x 100 mA WLED/RGB Driver with Output Disconnect. The A8501 is a multioutput WLED/RGB driver for backlighting medium-size displays. The A8501 integrates a boost converter and four 100 mA current sinks. LED channels can be tied together for up to 400 mA sink capability. It can work from a single power supply of 6.8 to 21V and withstand up to 40V. The boost converter is a constant frequency, current-mode converter
Caractéristiques principales
-
Input Voltage6.8 to 21 V
-
Number of Derived Elements16