Typical Application at (Additional Transient Protection) for SR086 Adjustable Off-Line Inductor less Switching Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Circuit Breaker
- Home Appliances
- Lighting Control
- Power Supplies
- White Goods
Description
- Typical Application at (Additional Transient Protection) for SR086 Adjustable Off-Line Inductor less Switching Regulator. The SR086 is inductorless switching regulators designed to operate directly from a rectified AC line. The operating principle is to turn on a pass transistor when the rectified AC is below the output voltage and to turn it off when the output voltage reaches a specific level
Caractéristiques principales
-
Conversion TypeDC to DC
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SR086SG-G | Microchip Technology | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 1.31V T/R 8-Pin SOIC W | Ajouter au panier |