Typical Application Circuit for A8501 SEPIC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Lighting
- Consumer Electronics
- Industrial Lighting
- Medical and Healthcare
Description
- Typical circuit as SEPIC converters can provide output voltage higher or lower than the input voltage, this topology can be used if the required output voltage level is within application input voltage range. The A8501 is a multi-output WLED/RGB driver for medium-size LCD backlighting. It integrates a current-mode boost converter with internal power switch and four current sinks. Each individual current sink is capable of 100 mA and channels can be combined for up to 400 mA total. It can work from a single power supply of 8 to 21 V, with the ability to ride through transient input voltages as low as 6.8 V and as high as 40 V and has extensive fault mode protection schemes. It is targeted for use in OEM or aftermarket in-cabin telematics, as well as consumer and industrial LCD display backlighting
Caractéristiques principales
-
Input Voltage8 to 16 V
-
Number of Derived Elements16