Typical Application Circuit for AD8546ARMZ Inverting Op-Amp Configuration
Using Part
Vignette
1 / 1
Pour les produits finaux
- Level Setting
- Medical Equipments
- Remote System
Description
- Typical Application Circuit for AD8546ARMZ Inverting Op-Amp Configuration. The AD8546 is a dual Micro-power, high input impedance amplifier optimized for low power and wide operating supply voltage range applications. The AD8546 rail-to-rail input/output (RRIO) feature provides increased dynamic range to drive low frequency data converters, making these amplifiers ideal for dc gain and buffering of sensor front ends or high impedance input sources used in wireless or remote sensors or transmitters
Caractéristiques principales
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 18|±1.35 to ±9 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8546ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube | Ajouter au panier |