Typical Application Circuit for ADA4858-3ACPZ Inverting Op-Amp Gain Configuration
Using Part
Vignette
1 / 1
Pour les produits finaux
- Active Filter
- Consumer Equipments
- Imaging Device
Description
- Typical Application Circuit for ADA4858-3ACPZ Inverting Op-Amp Gain Configuration. The ADA4858-3 is a single-supply, high speed current feedback amplifier with an integrated charge pump that eliminates the need for negative supplies to output negative voltages or output a 0V level for video applications
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage3 to 5.5 V
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4858-3ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Triple High Speed Amplifier 5.5V 16-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADA4858-3ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Triple High Speed Amplifier 5.5V 16-Pin LFCSP EP T/R | Ajouter au panier |