Typical Application Circuit for AS1312-BTDT-30 Ultra Low Quiescent Current, Hysteretic DC-DC Step-Up Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Handheld Electronics
Description
- Typical Application Circuit for AS1312-BTDT-30 Ultra Low Quiescent Current, Hysteretic DC-DC Step-Up Converter. The AS1312 is an ultra low IQ hysteretic step-up DC-DC converter. The AS1312 achieves an efficiency of up to 94% and is designed to operate from a +0.7V to +5V supply, the output voltage is fixed in 50mV steps from +2.5V to 5V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage0.7 to 5 V
-
Output Voltage2.5 to 5 V
-
Output Current0.2 A
-
Efficiency94 %
-
TopologyBoost