Typical Application Circuit for BA15BC0WT-V5 1.5V/1A Fixed Output LDO Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Embedded Electronics
Description
- Typical Application Circuit for BA15BC0WT-V5 1.5V/1A Fixed Output LDO Regulator. The BAxxBC0W are low-saturation regulators with an output current of 1A and an output voltage accuracy of ±2%. A broad output voltage range is offered from 1.5V to 10V and built-in overcurrent protection and thermal shut-down (TSD) circuits prevent damage due to short-circuiting and overloading, respectively
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage16 V
-
Output Voltage1.5 V
-
Output Current1 A
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
BA15BC0WT-V5 | ROHM Semiconductor | Linear Regulators | LDO Regulator Pos 1.5V 1A 5-Pin(5+Tab) TO-220FP(V5) Tube | Ajouter au panier |