Typical Application Circuit for LD29150 1.5A, Very low drop voltage regulators
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- Typical Application Circuit for LD29150 1.5A, Very low drop voltage regulators
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (5)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LD29150DT50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R | Ajouter au panier | |
|
LD29150DT18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 3-Pin(2+Tab) DPAK T/R | Ajouter au panier | |
|
LD29150DT25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 3-Pin(2+Tab) DPAK T/R | Ajouter au panier | |
|
LD29150PTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.5V to 15V 1.5A 5-Pin(4+Tab) PPAK T/R | Ajouter au panier | |
|
LD29150DT33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) DPAK T/R | Ajouter au panier |