Typical Application Circuit for LH0070 Precision 10V Voltage Reference with Boosted Output Current with No Current Limit
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Voltmeter
- Navigation System
- Portable Instrumentation
- Precision Regulation
- Scales
Description
- Typical Application Circuit for LH0070 Precision 10V Voltage Reference with Boosted Output Current with No Current Limit. The LH0070 is a precision 10V reference with Ultra Low drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA and can be used as a shunt regulator (two terminal Zener) with the same precision characteristics as the three terminal connection
Caractéristiques principales
-
Reference Voltage10 V
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LH0070-2H | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | Ajouter au panier | |
|
LH0070-1H | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | Ajouter au panier | |
|
LH0070-0H | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | Ajouter au panier |