Typical Application Circuit for LM2931ADT50R Very low drop voltage regulators with inhibit function
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
Description
- Typical Application Circuit for LM2931ADT50R Very low drop voltage regulators with inhibit function. The LM2931xx are very low drop regulators. The very low drop voltage and the low quiescent current make them particular suitable for low noise
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage5 V
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2931ADT50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R | Ajouter au panier |