Typical Application Circuit for LMV931-N 1.8V Single Supply, RRIO Operational Amplifier
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Smart Phone
- Tablet
- Wearable Electronics
Description
- Typical Application Circuit for LMV931-N 1.8V Single Supply, RRIO Operational Amplifier. The LMV931-N operates from 1.8V to 5.5V supply voltages and have rail-to-rail input and output. The input common mode voltage extends 200 mV beyond the supplies which enables user enhanced functionality beyond the supply voltage range. The output can swing rail-to-rail unloaded and within 105 mV from the rail with 600O load at 1.8V supply. The LMV931-N device is optimized to work at 1.8V, which make them ideal for portable two-cell, battery-powered systems and single-cell Li-Ion systems
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage1.8 to 5.5 V
Pièces en vedette (8)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LMV931MFX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | Ajouter au panier | |
|
LMV931MGX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | Ajouter au panier | |
|
LMV931MGX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | Ajouter au panier | |
|
LMV931MF/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | Ajouter au panier | |
|
LMV931MFX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | Ajouter au panier | |
|
LMV931MF/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | Ajouter au panier | |
|
LMV931SQ3T2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SC-88A T/R | Ajouter au panier | |
|
LMV931SN3T1G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin TSOP T/R | Ajouter au panier |