Typical Application Circuit for LT1026CN8 Standard Configuration Voltage Doubler and Inverter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Management
- Line Driver
- Power Supplies
Description
- Typical Application Circuit for LT1026CN8 Standard Configuration Voltage Doubler and Inverter. The LT1026 is a switched capacitor voltage doubler and inverter on a single monolithic die. Capable of operating from a 4V to 10V input, it provides ±7V to ±18V output. Output currents of over 10mA are available. Two charge pumps first double the input voltage then invert the doubled voltage. Manufactured in bipolar technology, the LT1026 is not susceptible to latch up and generates up to 36V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 10 V
-
Output Voltage±7 to ±18 V
-
Output Current0.01 A