Typical Application Circuit for LT1085CM-3.6, 3.6V/7.5A LDO Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Charger
- Switching Power Supply
Description
- Typical Application Circuit for LT1085CM-3.6, 3.6V/7.5A LDO Regulator. The LT1085 series of positive adjustable regulators are designed to provide 7.5A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input to output differential and the dropout voltage is fully specified as a function of load current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage3.6 V
-
Output Current7.5 A
-
TopologyLDO