Typical Application Circuit for LT1118CS8-2.5 Variable 2.1V to 6.5V Regulator with Digital Control
Using Part
Vignette
1 / 1
Pour les produits finaux
- CD-ROM Drive
- Floppy Disk Drive
- Portable Computers
Description
- Typical Application Circuit for LT1118CS8-2.5 Variable 2.1V to 6.5V Regulator with Digital Control. The LT1118 family of low dropout regulator has the unique capability of maintaining output regulation while sourcing or sinking load current. The regulator maintains regulation while both sourcing and sinking current, enabling the use of active negation drivers for improved noise immunity on the data lines. Regulation of output voltage is maintained for TERMPWR voltages as low as 4V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage2.5 V
-
Output Current0.8 A
-
TopologyLDO
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1118CS8-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 8-Pin SOIC N | Ajouter au panier | |
|
LT1118CS8-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 8-Pin SOIC N T/R | Ajouter au panier | |
|
LT1118CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 8-Pin SOIC N Tube | Ajouter au panier |