Typical Application Circuit for LT1183CS LCD Contrast Positive Boost/Charge Pump Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Displays
- Notebook
- palmtops
- Portable Instrumentation
- Retail
Description
- Typical Application Circuit for LT1183CS LCD Contrast Positive Boost/Charge Pump ConverterLT1183CS. The LT1183 is a dual current mode switching regulator that provides the control function for Cold Cathode Fluorescent Lighting (CCFL) and Liquid Crystal Display (LCD) Contrast
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 30 V
-
Efficiency90 %
-
TopologyBoost
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1183CS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 30V Non-Inv/Inv/Step Up/Step Down Dual-Out 16-Pin SOIC N | Ajouter au panier |