Typical Application Circuit for LT1184FCS LCD Contrast Positive to Negative/Charge Pump Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Displays
- Notebook
- palmtops
- Portable Instrumentation
- Retail
Description
- Typical Application Circuit for LT1184FCS LCD Contrast Positive to Negative/Charge Pump ConverterLT1184FCS. The LT1184F provides the CCFL function. The ICs include high current, high efficiency switches, an oscillator, a reference, output drive logic, control blocks and protection circuitry
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 30 V
-
Efficiency90 %
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1184FCS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 30V Non-Inv/Inv/Step Up/Step Down Dual-Out 16-Pin SOIC N | Ajouter au panier |