Typical Application Circuit for LT1303, 5V Step-Up Converter with Reference Output
Using Part
Vignette
1 / 1
Pour les produits finaux
- Barcode Scanner
- palmtops
- Personal Digital Assistant
- Portable Instrumentation
- Wireless
Description
- Typical Application Circuit for LT1303, 5V Step-Up Converter with Reference Output. The LT1303 is Micro-power step-up high efficiency DC/DC converters using Burst Mode operation. They are ideal for use in small, low-voltage battery operated systems
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 4.5 V
-
Output Voltage5 V
-
Efficiency88 %
-
TopologyBoost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1303CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 25V 1.15A 8-Pin SOIC N | Ajouter au panier | |
|
LT1303CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 25V 1.15A 8-Pin PDIP N | Ajouter au panier |