Typical Application Circuit for LT1307CMS8 Step-Up/Step-Down Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cordless Phone
- Glucose Monitor
- Pager
- Portable
- Portable Medical Instrumentation
- Receivers
Description
- Typical Application Circuit for LT1307CMS8 Step-Up/Step-Down Converter. The LT1307 is a micropower, fixed frequency DC/DC converter that operates from an input voltage as low as 1V. First in the industry to achieve true current mode PWM performance from a single cell supply, the LT1307 features automatic shifting to power saving Burst Mode operation at light loads. High efficiency is maintained over a broad 100 uA to 100mA load range
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.1 to 4.8 V
-
Output Voltage3.3 V
-
Output Current0.1 A
-
TopologyBuck Boost