Typical Application Circuit for LT1308BCS8 High Voltage Supply 350V at 1.2mA
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Camera
- GSM
- Isolated Bias Supply
- Pager
- Portable Computers
- Receivers
Description
- Typical Application Circuit for LT1308BCS8 High Voltage Supply 350V at 1.2mA. The LT1308B is a micropower, fixed frequency step-up DC/DC converter that operates over a 1V to 10V input voltage range. The LT1308B features continuous switching at light loads and operates at a quiescent current of 2.5mA
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 6 V
-
Output Voltage350 V
-
TopologyBoost
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1308BCS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.92V to 10V Step Up Single-Out 1.22V to 34V 4.5A 8-Pin SOIC N | Ajouter au panier |