Typical Application Circuit for LT1317IS8 Low Noise 33V Varactor Bias Supply
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Cordless Phone
- Glucose Monitor
- Pager
- Portable
- Portable Medical Instrumentation
- Receivers
Description
- Typical Application Circuit for LT1317IS8 Low Noise 33V Varactor Bias Supply. The LT1317 is a micropower, fixed frequency step-up DC/DC converters that operate over a wide input voltage range of 1.5V to 12V. The LT1317 features automatic shifting to power saving Burst Mode operation at light loads. High efficiency is maintained over a broad 300 uA to 200 mA load range
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage33 V
-
Output Current0.01 A
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1317IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin SOIC N | Ajouter au panier |