Typical Application Circuit for LT1934IDCB 5V Step-Down Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Car Battery
- Distributed Power System
- Industrial Control
- Portable
Description
- Typical Application Circuit for LT1934IDCB 5V Step-Down Converter. The LT1934 is a micropower step-down DC/DC converter with internal 400mA power switch, packaged in a low profile (1mm) ThinSOT. With its wide input range of 3.2V to 34V, the LT1934 can regulate a wide variety of power sources, from 4-cell alkaline batteries and 5V logic rails to unregulated wall transformers and lead-acid batteries
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 34 V
-
Output Voltage5 V
-
Output Current0.045 A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1934IDCB | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 34V Step Down Single-Out 5V/3.3V 0.3A 6-Pin DFN EP | Ajouter au panier |