Typical Application Circuit for LT1952MPGN 36V to 72V, 3.3V at 40A Synchronous Forward Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Distributed Power System
- Industrial Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LT1952MPGN 36V to 72V, 3.3V at 40A Synchronous Forward Converter. The LT1952 is a current mode PWM controllers optimized to control the forward converter topology, using one primary MOSFET. The LT1952 provides a synchronous rectifier control, resulting in extremely high efficiency
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current40 A
-
TopologyForward
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1952MPGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N Tube | Ajouter au panier | |
|
LT1952MPGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N T/R | Ajouter au panier | |
|
LT1952MPGN-1#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N Tube | Ajouter au panier | |
|
LT1952MPGN-1#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N T/R | Ajouter au panier |