Typical Application Circuit for LT3066EDE-5 LED Driver and Current Source
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- Battery Powered Systems
- Industrial Power Supply
- Portable Instrumentation
Description
- Typical Application Circuit for LT3066EDE-5 LED Driver and Current Source. The LT3066 series are micropower, low noise, low dropout voltage (LDO) linear regulators that operate over a 1.8V to 45V input voltage range. The devices supply 500mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Current0.1 A
-
TopologyLDO
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3066EDE-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 12-Pin DFN EP T/R | Ajouter au panier | |
|
LT3066EDE-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 12-Pin DFN EP Tube | Ajouter au panier |