Typical Application Circuit for LT3089IR Load Current Sharing Without Ballasting
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Power Supply
- Power Supplies
Description
- Typical Application Circuit for LT3089IR Load Current Sharing Without Ballasting. The LT3089 is an 800mA low dropout linear regulator designed for Rugged Industrial Applications. Key features of the IC are the extended safe operating area (SOA), output current monitor, temperature monitor and programmable current limit. The LT3089 can be paralleled for higher output current or heat spreading
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 36 V
-
TopologyLDO
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3089IR#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 0.8A 8-Pin(7+Tab) DDPAK T/R | Ajouter au panier | |
|
LT3089IR#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 0.8A 8-Pin(7+Tab) DDPAK Tube | Ajouter au panier |