Typical Application Circuit for LT3095IUDD 5 to 20V Vin with 5V and 12V Outputs SEPIC Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Power Supply
- Instrumentation Amplifiers
- USB Power Management
Description
- Typical Application Circuit for LT3095IUDD 5 to 20V Vin with 5V and 12V Outputs SEPIC Regulator. The LT3095 generates two low noise bias supplies from a common input voltage ranging from 3V to 20V. Each channel includes a fixed frequency, peak current-mode SEPIC switching regulator and a low noise, single resistor-programmable 50mA linear regulator
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 20 V
-
Output Voltage5|12 V
-
Output Current0.05 A
-
TopologySEPIC
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3095IUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Non-Inv/Inv/Step Up/Step Down Dual-Out 1V to 20V 24-Pin QFN EP Tube | Ajouter au panier | |
|
LT3095IUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Non-Inv/Inv/Step Up/Step Down Dual-Out 1V to 20V 24-Pin QFN EP T/R | Ajouter au panier |