Typical Application Circuit for LT3460ESC6-1 5V to 12V Step-Up Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Diagnostic Imaging
- Digital Camera
- LCD TFT Display
- Power Supplies
Description
- Typical Application Circuit for LT3460ESC6-1 5V to 12V Step-Up Converter. The LT3460-1 is a general purpose step-up DC/DC converters. The LT3460-1 switch at 650kHz, allowing the use of tiny, low cost and low height capacitors and inductors
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage12 V
-
Output Current0.07 A
-
TopologyBoost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3460ESC6-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.255V to 36V 6-Pin SC-70 T/R | Ajouter au panier | |
|
LT3460ESC6-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 36V 6-Pin SC-70 T/R | Ajouter au panier |