Typical Application Circuit for LT3506 Low Ripple, Low Profit le 1.2V, 3A Converter, Maximum Height = 2mm
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cable Modem
- DSL Modem
- Power Supplies
Description
- Typical Application Circuit for LT3506 Low Ripple, Low Profit le 1.2V, 3A Converter, Maximum Height = 2mm. The LT3506 is a dual current mode PWM step-down DC/DC converter with internal 2A power switches. Both converters are synchronized to a single oscillator and run with opposite phases, reducing input ripple current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 21 V
-
Output Voltage1.2 V
-
Output Current3 A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3506EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Dual-Out 0.8V to 23.25V 1.6A/1.6A 16-Pin TSSOP EP | Ajouter au panier |