Typical Application Circuit for LT3755IUD-2 Buck Mode 1.4A LED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Charger
- High-Power LED
- Voltage Regulator Module
Description
- Typical Application Circuit for LT3755IUD-2 Buck Mode 1.4A LED Driver. The LT3755-2 is a DC/DC controller designed to operate as a constant-current source for driving high current LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.15V supply. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages
Caractéristiques principales
-
Input Voltage15 to 40 V
-
Output Current1.4 A
-
Number of Derived Elements3
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3755IUD-2#PBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin QFN EP Tube | Ajouter au panier | |
|
LT3755IUD-2#TRPBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin QFN EP T/R | Ajouter au panier |