Typical Application Circuit for LT3756IMSE-1 90% Efficient, 20W SEPIC LED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- LED Lighting
Description
- Typical Application Circuit for LT3756IMSE-1 90% Efficient, 20W SEPIC LED Driver. The LT3756-1 is a DC/DC controllers designed to operate as a constant-current source for driving high current LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.15V supply
Caractéristiques principales
-
Input Voltage8 to 80 V
-
Output Current1 A
-
Output Power20 W
-
Number of Derived Elements5
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3756IMSE-1#TRPBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | Ajouter au panier | |
|
LT3756IMSE-1#TRA1PBF | Analog Devices | LED Drivers | LED Driver 1700uA Supply Current 16-Pin MSOP EP T/R | Ajouter au panier | |
|
LT3756IMSE-1#PBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | Ajouter au panier |