Typical Application Circuit for LT3761IMSE-1 Buck Mode 5A LED Driver for 40kHz PWM Dimming
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Lighting
Description
- Typical Application Circuit for LT3761IMSE-1 Buck Mode 5A LED Driver for 40kHz PWM Dimming. The LT3761-1 is a DC/DC controller designed to operate as a constant-current source and constant-voltage regulator. It features a programmable internal PWM dimming signal
Caractéristiques principales
-
Input Voltage44 to 60 V
-
Output Voltage4 to 40 V
-
Output Current5 A
-
Number of Derived Elements8
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3761IMSE-1#TRPBF | Analog Devices | LED Drivers | LED Driver 2200uA Supply Current 16-Pin MSOP EP T/R | Ajouter au panier | |
|
LT3761IMSE-1#PBF | Analog Devices | LED Drivers | LED Driver 2200uA Supply Current 16-Pin MSOP EP Tube | Ajouter au panier |