Typical Application Circuit for LT8304IS8E 4V to 100Vin, 140Vout Boost Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- Auxiliary Module
- Industrial Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LT8304IS8E 4V to 100Vin, 140Vout Boost Converter. The LT8304 is a monolithic Micro-power isolated Boost converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 100 V
-
Output Voltage140 V
-
TopologyBoost
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8304IS8E#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube | Ajouter au panier | |
|
LT8304IS8E#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP T/R | Ajouter au panier | |
|
LT8304IS8E-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube | Ajouter au panier | |
|
LT8304IS8E-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP T/R | Ajouter au panier |