Typical Application Circuit for LT8330HS6 3V to 6V Input, 48V Boost Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- Industrial Power Supply
- Medical Equipments
- Portable
- Telecom Equipments
Description
- Typical Application Circuit for LT8330HS6 3V to 6V Input, 48V Boost Converter. The LT8330 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a boost converter consuming as low as 6uA of quiescent current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage48 V
-
Output Current0.014 A
-
TopologyBoost
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8330HS6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LT8330HS6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LT8330HS6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | Ajouter au panier |