Typical Application Circuit for LT8500ITJ Daisy Chain Driving LT3595A Using 5-Pin Topology
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automatic Test Equipment
- Backlighting
- Industrial Control
- LCD/OLED Display
- Motor Control
- Robotics
Description
- Typical Application Circuit for LT8500ITJ Daisy Chain Driving LT3595A Using 5-Pin Topology. The LT8500 is a pulse width modulation (PWM) generator with 48 independent channels. Each channel has an individually adjustable 12-bit (4096-step) PWM register and a 6-bit (64-step) ±50% correction register
Caractéristiques principales
-
Input Voltage3 to 5.5 V
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8500ITJ#TRPBF | Analog Devices | LED Drivers | LED Driver 1uA Supply Current 56-Pin TLA QFN EP T/R | Ajouter au panier | |
|
LT8500ITJ#PBF | Analog Devices | LED Drivers | LED Driver 1uA Supply Current 56-Pin TLA QFN EP Tube | Ajouter au panier |